• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Cases
                                                                                                    Print Page

                                                                                                    5089

                                                                                                    CSI Flashlight Holster

                                                                                                    NEBO SPORTS
                                                                                                    NEBO SPORTS 5089
                                                                                                    NEBO SPORTS 5089
                                                                                                    NEBO SPORTS 5089
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part No5089
                                                                                                    Newark Part No.72Y2552
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    NEBO SPORTS
                                                                                                    ManufacturerNEBO SPORTS
                                                                                                    Manufacturer Part No5089
                                                                                                    Newark Part No.72Y2552
                                                                                                    Carrying Case Material-
                                                                                                    Case Color-
                                                                                                    External Height - Imperial-
                                                                                                    External Height - Metric-
                                                                                                    External Width - Imperial2"
                                                                                                    External Width - Metric50.8mm
                                                                                                    External Depth - Imperial5.75"
                                                                                                    External Depth - Metric146.1mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    CSI Flashlight Holster The CSI Flashlight Holster is the perfect companion to any NEBOr flashlight. Complete with a pocket clip and carabiner, the CSI Flashlight Holster will stay in place. The pouch of the holster is made to stretch to be able to fit all of the NEBO flashlights and most other brands as well. The backing of the holster is reinforced and designed for protection, durability and structural strength. (note: CSI Flashlight Holster fits all Flashlights with a 1"+ diameter).

                                                                                                    • DESIGN
                                                                                                    • Stretchable pouch to ensure a secure fit for your flashlight
                                                                                                    • Belt/Pocket clip allows for easy access
                                                                                                    • Metal carabiner allows you to clip holster on just about anything
                                                                                                    • Reinforced holster backing to ensure protection, durability and structural strengthSPECS
                                                                                                    • Length: 5. 75"
                                                                                                    • Width: 2"
                                                                                                    • 0. 11 lbs.

                                                                                                    Technical Specifications

                                                                                                    Carrying Case Material

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2"

                                                                                                    External Depth - Imperial

                                                                                                    5.75"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Case Color

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    50.8mm

                                                                                                    External Depth - Metric

                                                                                                    146.1mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.