Product Information
Product Overview
FMST1-72378 is a FATMAX® small organizer. It includes 6 removable cups for organization of small parts, components and accessories. The cups may be used integrally or stacked together for use outside the organizer. The transparent lid is virtually unbreakable and provides clear visibility of contents, as well as being designed to lock the removable cups in place when closed. Multiple similar STANLEY® FATMAX® organizer can be clipped together with the integral side latches, and carried with the textured handle. It is IP53 rated for resistance to dust and water spray.
- Lid design, locks the removable cups in place when closed
- Metal rust proof latche for durability, side latches for secure stacking and transportation
- Side latches, for added versatility, multiple similar STANLEY® FATMAX® organizers can be clipped
- Textured carry handle, for added comfort and easy transportation
- Removable cup, carry handle type, metal latch material, 6 number of compartments, cup/divider detail
- Connectivity up to 3 organizers click together this allows a one hand, easy transportation
- 6 Removable cups allow flexible configurations, integrated carry handle for easy grip
- Durable, full transparent PC lid for full view, quick and easy access to stored parts
- Made with PC and a water seal for durability, safe outdoors usage
- 1 year warranty, dimension is (W x D x H) 0.80 x 0.357 x 1.16ft
Contents
STANLEY® FATMAX® small organizer, (6) Mid deep removeable organizer cups.
Technical Specifications
General Purpose Storage
Black
115mm
261mm
359mm
To Be Advised
PC (Polycarbonate)
4.53"
10.28"
14.13"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate