Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEARWRENCH
Manufacturer Part No83153
Newark Part No.36X0516
Product RangeXL Series
Your Part Number
No Longer Available
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No83153
Newark Part No.36X0516
Product RangeXL Series
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial-
External Height - Metric-
External Width - Imperial31.5"
External Height41"
External Width - Metric800mm
External Width31.5"
External Depth - Imperial-
External Depth - Metric-
External Depth20.5"
Product RangeXL Series
SVHCTo Be Advised
Product Overview
The 83153 from Gearwrench is a XL series, black/silver colour, 32inch four drawer tool cart. It has trigger lock drawer system which keeps drawers in place. The drawer features high gloss scratch resistant powder coat finish and bottom tray for storage of large bulky items. Cart body is made of 20ga steel and drawers are made of 22ga steel.
- Ball bearing drawer slides with auto return
- Drawer liners in all drawers (black foam)
- Brushed aluminium handles and drawer pulls
- Barrel style lock, heavy duty construction, set of locking casters
- Dimension is 31.50inch x 41.00inch x 20.50inch (W x H x D)
- Ergonomic handles
- Load weight of 880lb, caster size of 5inch x 2inch, storage volume of 8585in³
- Polypropylene caster material, ball bearing drawer slides
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
-
External Width - Imperial
31.5"
External Width - Metric
800mm
External Depth - Imperial
-
External Depth
20.5"
SVHC
To Be Advised
Cabinet Material
Steel
External Height - Metric
-
External Height
41"
External Width
31.5"
External Depth - Metric
-
Product Range
XL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate