2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Boxes
                                                                                                    Print Page

                                                                                                    39315

                                                                                                    Storage Container, Plastek Shipper Saver, 22.875x12.875x12.625"

                                                                                                    PROTEKTIVE PAK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROTEKTIVE PAK 39315
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No39315
                                                                                                    Newark Part No.47T5786
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PROTEKTIVE PAK
                                                                                                    ManufacturerPROTEKTIVE PAK
                                                                                                    Manufacturer Part No39315
                                                                                                    Newark Part No.47T5786
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Box TypeGeneral Purpose Storage
                                                                                                    Box MaterialPP (Polypropylene)
                                                                                                    Box ColourBlack
                                                                                                    External Height - Imperial-
                                                                                                    External Height - Metric-
                                                                                                    External Width - Imperial-
                                                                                                    External Width - Metric-
                                                                                                    External Depth - Imperial-
                                                                                                    External Depth - Metric-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The 39315 is a Plastek™ shipper saver Storage Container made from extruded high impact polypropylene materials. It meets ANSI/ESD S20.20 work-surface required limit per ANSI/ESD S4.1 and ESD TR53. The packaging standard ANSI/ESD S541 section 6.1 inside an ESD protected area packaging used within an EPA (that satisfies the minimum requirements of ANSI/ESD S20.20). It provides physical protection with conductive material providing reliable path-to-ground and static dissipative foam bottom to provide ESD and shock protection.

                                                                                                    • Provides physical protection with conductive material
                                                                                                    • Ships flat, save on freight
                                                                                                    • Easy assembly
                                                                                                    • Durable, reusable, will not lose shielding and static charge decay properties
                                                                                                    • Chemical and moisture resistant
                                                                                                    • Static dissipative foam for bottom, providing ESD and shock protection
                                                                                                    • Permanently conductive
                                                                                                    • Polypropylene resin
                                                                                                    • Humidity independent
                                                                                                    • Easy assembly without the need for tape, glue or staples
                                                                                                    • Ships flat, knocked down
                                                                                                    • Low charge generation
                                                                                                    • Dissipative or conductive materials for intimate contact
                                                                                                    • <1 x 10⁵Ω per ANSI/ESD S11.11 and ESD TR53 surface resistance

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    Storage container, Wire frame for extra strength, Lid manufactured from Plastek™, ESD Handles and Document holders.

                                                                                                    Technical Specifications

                                                                                                    Box Type

                                                                                                    General Purpose Storage

                                                                                                    Box Colour

                                                                                                    Black

                                                                                                    External Height - Metric

                                                                                                    -

                                                                                                    External Width - Metric

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Box Material

                                                                                                    PP (Polypropylene)

                                                                                                    External Height - Imperial

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    -

                                                                                                    External Depth - Imperial

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product