Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIHA
Manufacturer Part No91869Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7876
Product RangeRedStripe Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $319.970 |
Price for:Each
Minimum: 1
Multiple: 1
$319.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No91869Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK7876
Product RangeRedStripe Series
Technical Datasheet
Product RangeRedStripe Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
91869 heavy duty tool hauler backpack stands out as an essential companion for professionals who demand efficiency and organization in their daily lives. There’s a spot for everything with 77 storage and 30 flexible attachment options for tools and other essentials. With many innovative features and benefits, it’s an essential piece of gear everyone will benefit from having in their hands. Separate compartment allows the secure and clean storage of your laptop, cell phone and documents, separate from the tools.
- Tilt-resistant, waterproof hard wearing-base tray keeps the tools safe and dry
- Stable foothold which makes sure that the backpack has a firm stand, even when opened
- Quick access with 1/3 opening, user can take out tools w/o having to get it out of the trunk
- Sophisticated compartment system ensures clearly structured organization and easy removal of tools
- 20.87" product depth, 14" product width, 8" product height
- 20.87″ overall length
- Backed by the Wiha no hassle guarantee
- Light weight, only 8.30 lbs
Technical Specifications
Product Range
RedStripe Series
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate