2. Tools & Production Supplies
                                                                                                    3. Storage Products & Accessories
                                                                                                    4. Bag
                                                                                                    Print Page

                                                                                                    1161

                                                                                                    Tool Bag, Open Mouth, 8 Pocket, 12 " x 8 " x 8.5 "

                                                                                                    PLATT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PLATT 1161
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No1161
                                                                                                    Newark Part No.05H7336
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    PLATT
                                                                                                    ManufacturerPLATT
                                                                                                    Manufacturer Part No1161
                                                                                                    Newark Part No.05H7336
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bag Type-
                                                                                                    Bag Material-
                                                                                                    External Height - Imperial8"
                                                                                                    External Height - Metric203.2mm
                                                                                                    External Width - Imperial8.5"
                                                                                                    External Width - Metric215.9mm
                                                                                                    External Depth - Imperial12"
                                                                                                    External Depth - Metric304.8mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    BigMouth 23 Pocket Tool Bag Platt CLC BigMouth 23 Pocket Tool Bag, Material: 600 Denier Fabric, Dimensions: (L x W x H) 12 x 8 1/2 x 8 , 17 multi-

                                                                                                    Notes

                                                                                                    Custom design capabilities available.

                                                                                                    Technical Specifications

                                                                                                    Bag Type

                                                                                                    -

                                                                                                    External Height - Imperial

                                                                                                    8"

                                                                                                    External Width - Imperial

                                                                                                    8.5"

                                                                                                    External Depth - Imperial

                                                                                                    12"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Bag Material

                                                                                                    -

                                                                                                    External Height - Metric

                                                                                                    203.2mm

                                                                                                    External Width - Metric

                                                                                                    215.9mm

                                                                                                    External Depth - Metric

                                                                                                    304.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product