Print Page
QUICK870
Hot Plate, Pre Heat/Reflow, 800 W, 11" x 11 1/2", Aluminum, K-Type Thermocouple, 50°C to 300°C
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $399.000 |
Price for:Each
Minimum: 1
Multiple: 1
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUICK
Manufacturer Part NoQUICK870
Newark Part No.18X2885
Technical Datasheet
Accessory TypeHot Plate
For Use With-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Preheat and reflow hot plate is ideal for PCB preheating and other soldering applications that require even heating. Uses a closed-loop sensor to provide precise, stable temperatures.
- Push button temperature control
- LCD display shows actual plate temperature
- Plate size: 11" x 11 1/2"
- Power: 800W
- Temperature range: 122~572degF
Technical Specifications
Accessory Type
Hot Plate
Product Range
-
SVHC
To Be Advised
For Use With
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate