2. Tools & Production Supplies
                                                                                                  3. Soldering Stations & Accessories
                                                                                                  4. Soldering Iron Accessories
                                                                                                  Print Page

                                                                                                  CV-H1-AV

                                                                                                  Soldering Iron, Low Voltage, 240 V, 80 W, CV Series

                                                                                                  METCAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  METCAL CV-H1-AV
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoCV-H1-AV
                                                                                                  Newark Part No.13AC7483
                                                                                                  Product RangeCV Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$213.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $213.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  METCAL
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoCV-H1-AV
                                                                                                  Newark Part No.13AC7483
                                                                                                  Product RangeCV Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeReplacement Handpiece
                                                                                                  For Use WithCV-5210 & CV-PS5210 Soldering Systems
                                                                                                  Product RangeCV Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Alternatives for CV-H1-AV

                                                                                                  2 Products Found

                                                                                                  Product Overview

                                                                                                  The CV-H1-AV from Metcal is an advanced handpiece with integrated LED light. It signals to operator that a good solder joint has been formed. The CV-H1-AV takes the risk out of soldering success/failure out of the hands of operators. Standardizes the skill of the operator by providing repeatability to soldering process. This handpiece is suitable for use with CV-5210 soldering station.

                                                                                                  • Helps to determine a measurable standard when soldering
                                                                                                  • Patented chip-in cartridge technology
                                                                                                  • Cable length is 72inch
                                                                                                  •  F type power RF connector, 6 pin DIN LED power connector
                                                                                                  • Two single port or dynamic dual simultaneous operation
                                                                                                  • ESD safe

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Replacement Handpiece

                                                                                                  Product Range

                                                                                                  CV Series

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  For Use With

                                                                                                  CV-5210 & CV-PS5210 Soldering Systems

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.