Solder Wire :
408 Products FoundView
Buyer
Engineer
Manufacturer
Leaded / Lead Free
Flux Type
Solder Alloy
External Diameter - Metric
External Diameter - Imperial
Melting Temperature
Weight - Metric
Weight - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13J8876 | MULTICORE / LOCTITE | Each | 1+ $42.810 25+ $40.840 50+ $39.260 100+ $37.290 250+ $35.980 | Leaded | Rosin | 60, 40 Sn, Pb | 1mm | 0.039" | 183°C | 250g | 8.818oz | - | ||||
95M4186 | MULTICORE / LOCTITE | Each | 1+ $71.230 25+ $66.030 50+ $60.830 100+ $55.630 250+ $50.430 | Leaded | No Clean and Rosin Flux | 60, 40 Sn, Pb | 0.71mm | 0.028" | 183°C | 500g | 1.102lb | - | ||||
84AC8172 | Each | 1+ $43.340 | Leaded | Rosin Activated RA | 60, 40 Sn, Pb | 1.57mm | 0.062" | 191°C | 454g | 1lb | - | |||||
Each | 1+ $3.150 25+ $2.930 50+ $2.710 100+ $2.490 200+ $2.270 More Pricing... | Lead Free | - | 99.3, 0.7 Sn, Cu | 1.2mm | 0.05" | 228°C | 12.5g | 0.03lb | - | ||||||
Each | 1+ $48.210 | Lead Free | - | 52, 48 In, Sn | 0.8mm | 0.031" | 118°C | - | - | - | ||||||
Each | 1+ $165.240 | Lead Free | Halogen Free, No Clean | 96.5, 3, 0.5 Sn, Ag, Cu | 0.3mm | 0.012" | 221°C | 500g | 1.1lb | WSW Series Lead Free | ||||||
Each | 1+ $18.250 | Leaded | No Clean | 60, 40 Sn, Pb | 0.5mm | 0.02" | 190°C | 100g | 0.22lb | WSW Series | ||||||
Each | 1+ $158.760 | Lead Free | Halogen Free, No Clean | 96.5, 3, 0.5 Sn, Ag, Cu | 0.5mm | 0.02" | 221°C | 500g | 1.1lb | WSW Series Lead Free | ||||||
Each | 1+ $26.350 | Leaded | No Clean | 60, 40 Sn, Pb | 0.3mm | 0.012" | 190°C | 100g | 0.22lb | WSW Series | ||||||
Each | 1+ $158.760 | Lead Free | No Clean | 96.5, 3, 0.5 Sn, Ag, Cu | 0.5mm | 0.02" | 221°C | 500g | 1.1lb | WSW Series Lead Free | ||||||
Each | 1+ $165.240 | Lead Free | No Clean | 96.5, 3, 0.5 Sn, Ag, Cu | 0.3mm | 0.012" | 221°C | 500g | 1.1lb | WSW Series Lead Free | ||||||
35M4391 | Each | 1+ $92.290 5+ $89.860 20+ $87.430 50+ $85.000 | Lead Free | No Clean and Rosin Flux | 97.1, 2.6, 0.3 Sn, Ag, Cu | 1mm | 0.039" | 217°C | 250g | 8.818oz | Multicomp Type 505 Solder Wire | |||||
15J7257 | Each | 1+ $99.620 5+ $95.280 20+ $90.950 50+ $86.620 | Lead Free | No Clean and Rosin Flux | 99.3, 0.7 Sn, Cu | 0.9mm | 0.035" | 227°C | 500g | 1.102lb | Multicomp Type 400 Solder Wire | |||||
20J5272 | MULTICORE / LOCTITE | Each | 1+ $104.530 25+ $96.900 50+ $89.270 100+ $81.640 250+ $74.010 | Leaded | Rosin | 62, 36, 2 Sn, Pb, Ag | 0.56mm | 0.022" | 179°C | 250g | 8.818oz | - | ||||
35M3978 RoHS | Each | 1+ $65.720 5+ $60.130 10+ $56.580 | Lead Free | Rosin | 95, 5, 0.7 Sn, Ag, Cu | 0.35mm | 0.014" | 217°C | 100g | 3.527oz | - | |||||
35M4003 | Each | 1+ $74.810 5+ $68.420 10+ $64.370 | Leaded | Rosin | 60, 38, 2 Sn, Pb, Cu | 0.5mm | 0.02" | 183°C | 250g | 8.818oz | - | |||||
35M4388 | Each | 1+ $220.340 5+ $210.760 20+ $201.180 50+ $191.600 | Lead Free | No Clean and Rosin Flux | 97.1, 2.6, 0.3 Sn, Ag, Cu | 1.2mm | 0.047" | 217°C | 500g | 1.102lb | Multicomp Type 400 Solder Wire | |||||
35M4394 | MULTICOMP | Each | 1+ $220.900 5+ $211.290 20+ $201.690 50+ $192.090 | Lead Free | No Clean and Rosin Flux | 97.1, 2.6, 0.3 Sn, Ag, Cu | 1mm | 0.039" | 217°C | 500g | 1.102lb | Multicomp Type 505 Solder Wire | ||||
95M4184 | MULTICORE / LOCTITE | Each | 1+ $63.850 25+ $59.190 50+ $54.530 100+ $49.870 250+ $45.210 | Leaded | No Clean and Rosin Flux | 60, 40 Sn, Pb | 1.22mm | 0.048" | 183°C | 500g | 1.102lb | - | ||||
MULTICORE / LOCTITE | Each | 1+ $89.770 25+ $83.220 50+ $76.670 100+ $70.110 250+ $63.560 | Lead Free | Rosin | 99.3, 0.7 Sn, Cu | 1.22mm | 0.048" | 227°C | 500g | 1.102lb | - | |||||
13J8872 | MULTICORE / LOCTITE | Each | 1+ $44.030 25+ $42.010 50+ $40.390 100+ $38.360 250+ $37.010 | Leaded | - | 60, 40 Sn, Pb | 0.7mm | 0.028" | 183°C | 250g | 8.818oz | - | ||||
15J7247 | MULTICOMP | Each | 1+ $56.380 5+ $54.030 10+ $49.330 20+ $44.630 | Lead Free | Rosin | 99.3, 0.7 Sn, Cu | 0.9mm | 0.035" | 227°C | 250g | 8.818oz | Multicomp Type HS10 Solder Wire | ||||
35M4366 | Each | 1+ $92.290 5+ $89.860 20+ $87.430 50+ $85.000 | Lead Free | Rosin | 97.1, 2.6, 0.3 Sn, Ag, Cu | 1mm | 0.039" | 217°C | 250g | 8.818oz | Multicomp Type HS10 Solder Wire | |||||
35M4389 | Each | 1+ $102.280 5+ $99.590 20+ $96.900 50+ $94.210 | Lead Free | No Clean and Rosin Flux | 97.1, 2.6, 0.3 Sn, Ag, Cu | 0.5mm | 0.02" | 217°C | 250g | 8.818oz | Multicomp Type 505 Solder Wire | |||||
13J8870 | MULTICORE / LOCTITE | Each | 1+ $75.860 25+ $70.320 50+ $64.780 100+ $59.240 250+ $53.710 | Leaded | Rosin | 60, 40 Sn, Pb | 1mm | 0.039" | 183°C | 500g | 1.102lb | - | ||||