2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Pots
                                                                                                    Print Page

                                                                                                    17100-150

                                                                                                    Soldering Pot, 150W, 200 °C to 400 °C

                                                                                                    AVEN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AVEN 17100-150
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No17100-150
                                                                                                    Newark Part No.11AC0472
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AVEN
                                                                                                    ManufacturerAVEN
                                                                                                    Manufacturer Part No17100-150
                                                                                                    Newark Part No.11AC0472
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Max400°C
                                                                                                    Temperature Min200°C
                                                                                                    Output Power150W
                                                                                                    Supply Voltage VAC-
                                                                                                    Supply Voltage VDC-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    17100-150 is a 150W lead free solder pot. It is suitable for numerous lead-free soldering applications. This solder pot is ideal for tinning the ends of stranded wire leads, pre-tinning small electrical parts, re-tinning soldering iron tips and dip soldering small circuit boards. The variable temperature heating element liquefies solder quickly and provides excellent thermal stability. The crucible, with a holding capacity of 500g, is made from stainless steel with titanium plating, featuring corrosion resistance and prolonged service life. It is suitable for melting solder, plastic, resin and more. Crucible is made from stainless steel with titanium plating, featuring corrosion resistance and prolonged service life. Ideal for tinning ends of stranded wire leads, pre-tinning small electrical parts and dip soldering small circuit boards.

                                                                                                    • Heating element liquifies solder quickly and provides excellent thermal stability
                                                                                                    • Suitable for melting solder, plastic, resin and more
                                                                                                    • Pot solder capacity is 500g
                                                                                                    • Temperature range from 200 to 400°C
                                                                                                    • Melting time is 8 minutes
                                                                                                    • Solder pot size is 1.96" (diameter)
                                                                                                    • Crucible Dimension is 1-3/8” deep X 2” wide

                                                                                                    Technical Specifications

                                                                                                    Temperature Max

                                                                                                    400°C

                                                                                                    Output Power

                                                                                                    150W

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Temperature Min

                                                                                                    200°C

                                                                                                    Supply Voltage VAC

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product