Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.830 |
Product Information
Product Overview
835-1L is a rosin-based liquid flux with moderate activity. This rosin flux is composed of pure Water White (WW) grade gum rosin in a unique solvent system, combined with highly effective activators. Post-soldering residues from this RA liquid flux are non-conductive, non-corrosive, hydroscopic, non-tacky, and fungus resistant. This rosin soldering flux can be used in both automated and manual soldering applications. It is great for general purpose soldering of PCBs, wire, cable, and semiconductors. It is also ideal for solder coating or tinning leads. It may be applied by spray, or foam for wave soldering applications.
- Meets IPC J-STD-004B and type ROM1
- Fast wetting, excellent foaming
- 1L net volume, ROM1 RA flux classification, rosin flux type
- Moderate flux activity, partial removal copper mirror
- Store between 18 and 27 ˚C in a dry area, away from sunlight (see SDS)
Technical Specifications
Rosin Activated RA
Bottle
930g
No SVHC (25-Jun-2025)
Soldering
1l
835 Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate