ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Flux
                                                                                                    Print Page

                                                                                                    835-1L

                                                                                                    Solder Flux, Rosin Activated RA, Soldering, Bottle, 1 l, 930 g, 835 Series

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 835-1L
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No835-1L
                                                                                                    Newark Part No.84AC8310
                                                                                                    Product Range835 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No835-1L
                                                                                                    Newark Part No.84AC8310
                                                                                                    Product Range835 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flux TypeRosin Activated RA
                                                                                                    Flux ApplicationsSoldering
                                                                                                    Dispensing MethodBottle
                                                                                                    Volume1l
                                                                                                    Weight930g
                                                                                                    Product Range835 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    835-1L is a rosin-based liquid flux with moderate activity. This rosin flux is composed of pure Water White (WW) grade gum rosin in a unique solvent system, combined with highly effective activators. Post-soldering residues from this RA liquid flux are non-conductive, non-corrosive, hydroscopic, non-tacky, and fungus resistant. This rosin soldering flux can be used in both automated and manual soldering applications. It is great for general purpose soldering of PCBs, wire, cable, and semiconductors. It is also ideal for solder coating or tinning leads. It may be applied by spray, or foam for wave soldering applications.

                                                                                                    • Meets IPC J-STD-004B and type ROM1
                                                                                                    • Fast wetting, excellent foaming
                                                                                                    • 1L net volume, ROM1 RA flux classification, rosin flux type
                                                                                                    • Moderate flux activity, partial removal copper mirror
                                                                                                    • Store between 18 and 27 ˚C in a dry area, away from sunlight (see SDS)

                                                                                                    Technical Specifications

                                                                                                    Flux Type

                                                                                                    Rosin Activated RA

                                                                                                    Dispensing Method

                                                                                                    Bottle

                                                                                                    Weight

                                                                                                    930g

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Flux Applications

                                                                                                    Soldering

                                                                                                    Volume

                                                                                                    1l

                                                                                                    Product Range

                                                                                                    835 Series

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product