Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740907Copy
Newark Part No.47AK3774
Input Voltage Min207VAC
Input Voltage Max253VAC
Power Consumption800W
Operating Temperature Min100°C
Operating Temperature Max500°C
Component Placement Accuracy-
Placement Head Type-
Maximum PCB Size-
Maximum PCB Thickness-
Field of View (FOV)-
Resolution-
Monitor Size-
Remote Control-
Kit Contentsx1 Soldering Station & Hot Air Station; x4 Nozzles; x1 each Stand for Hot Air Gun & Soldering Iron
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Voltage Min
207VAC
Power Consumption
800W
Operating Temperature Max
500°C
Placement Head Type
-
Maximum PCB Thickness
-
Resolution
-
Remote Control
-
Product Range
-
Input Voltage Max
253VAC
Operating Temperature Min
100°C
Component Placement Accuracy
-
Maximum PCB Size
-
Field of View (FOV)
-
Monitor Size
-
Kit Contents
x1 Soldering Station & Hot Air Station; x4 Nozzles; x1 each Stand for Hot Air Gun & Soldering Iron
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate