• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Rework Stations
                                                                                                    Print Page

                                                                                                    MX-5251

                                                                                                    Rework Station, with TipSaver™ Workstand, 240 V

                                                                                                    METCAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METCAL MX-5251
                                                                                                    METCAL MX-5251
                                                                                                    METCAL MX-5251
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoMX-5251
                                                                                                    Newark Part No.48W5016
                                                                                                    Product RangeMX-5200 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,611.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,611.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoMX-5251
                                                                                                    Newark Part No.48W5016
                                                                                                    Product RangeMX-5200 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC120V
                                                                                                    Heat Temperature Max-
                                                                                                    Output Power80W
                                                                                                    Kit ContentsMX-PS5200 Power Supply, MX-H1-AV & MX-DS1 Hand-piece, MX-W1AV & MX-W5DS Workstand
                                                                                                    Product RangeMX-5200 Series
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MX-5251 is a dual-port simultaneous Soldering, Desoldering and Rework System is ideal for mixed technology boards and provides the greatest versatility for addressing soldering and rework tasks simultaneously. It can be operated with two hand-pieces dynamically sharing the 80W output power based on demand adding even more application flexibility and speed. Microprocessor controlled power supply providing more power for challenges such as high mass components, multi-layered boards and lead-free solders. Built-in power indication meter with digital display and bar graph that dynamically provides the operator with feedback on the status of the soldering operation.

                                                                                                    • Configured with the Metcal desoldering gun and the advanced soldering and rework hand-piece
                                                                                                    • Improved ergonomics with lightweight hand-pieces
                                                                                                    • Greater process control with SmartHeat® technology
                                                                                                    • ESD safe with incoming AC ground monitoring circuitry
                                                                                                    • Metcal TipSaver™ work stand improves tip life with its Auto-Sleep function
                                                                                                    • 100-240VAC

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Contents

                                                                                                    MX-PS5200 100 to 240VAC Input power supply, MX-H1-AV Metcal Advanced™ hand-piece, MX-DS1 Desoldering gun hand-piece with one cartridge removal pad, MX-W1AV Work stand for Metcal Advanced™ hand-piece, MX-W5DS Work stand for desoldering gun hand-piece with one sponge and one brass pad, AC-CB1 Desolder chamber cleaning brush, AC-CB2 Tube cleaning brush, MX-DCF1 Chamber liner and filter pack, AC-TC Desolder tip cleaner, MX-RM8E Desoldering cord and MX-DAH4 ESD Air hose with fitting.

                                                                                                    Notes

                                                                                                    No tip/cartridge included.

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Output Power

                                                                                                    80W

                                                                                                    Product Range

                                                                                                    MX-5200 Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Heat Temperature Max

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    MX-PS5200 Power Supply, MX-H1-AV & MX-DS1 Hand-piece, MX-W1AV & MX-W5DS Workstand

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.