• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Fume Extractor Accessories
                                                                                                    Print Page

                                                                                                    BVX-201-KIT

                                                                                                    Filter Unit, Kit, Extraction System, with 2 Flexible Arms, 1.2m, Pre-HEPA Gas

                                                                                                    METCAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    METCAL BVX-201-KIT
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoBVX-201-KIT
                                                                                                    Newark Part No.29M6877
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    METCAL
                                                                                                    ManufacturerMETCAL
                                                                                                    Manufacturer Part NoBVX-201-KIT
                                                                                                    Newark Part No.29M6877
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeFilter Unit
                                                                                                    For Use WithOK International BVX-200 Series Fume Extraction Systems
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Alternatives for BVX-201-KIT

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The BVX-201-KIT is a two operator, PRE-HEPA-GAS volume extraction system with two BVX-ARML designed to be used adjacent to the workbenches.

                                                                                                    • Two station design for dynamic fume extraction
                                                                                                    • New brushless motor, quiet operation
                                                                                                    • Complete portability, placed under or next to the bench-top
                                                                                                    • Fitted with 2x 50mm (2") ∅ arms or 1x 63mm (2.5") ∅ arm
                                                                                                    • Audible alarm informs operators when filters need replacing
                                                                                                    • Easy access on/off remote switch

                                                                                                    Contents

                                                                                                    BVX-200 Unit, Set of Pre-HEPA-Gas filters, RPS-1 Remotepower switch and Set of 2 BVX-ARML, flexible ESD safe arm, 760mm (30") long with arm clip

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Filter Unit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    OK International BVX-200 Series Fume Extraction Systems

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Product Change Notice EN

                                                                                                    Quick Start Guide EN

                                                                                                    EOL Notices EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.