Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.000 |
Price for:Each
Minimum: 1
Multiple: 1
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoBVX-ARM-K1
Newark Part No.01J2015
Technical Datasheet
Accessory TypeExhaust Arm Kit
For Use WithOK International BVX-200 Series Fume Extraction Systems
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BVX-ARM-K1 is a Flexible Arm Kit with 45cfm air flow rating and 760mm long flexible ESD safe arm. The BVX arms (Ø50mm) are most economic solution while providing good air flow rates and high flexibility. The spiral rolled duct can be tightened in stiffness and can be positioned precisely. Suitable for use with BVX-200-series fume extraction systems.
- 50mm Ducting with 40mm nozzle
Applications
Maintenance & Repair
Contents
BVX-ARM Flexible arm with 1.8m long hose, Mounting plate and C-clamps for universal mounting.
Technical Specifications
Accessory Type
Exhaust Arm Kit
Product Range
-
For Use With
OK International BVX-200 Series Fume Extraction Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate