Print Page
Image is for illustrative purposes only. Please refer to product description.

326 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 21-8240 is a 30W Vacuum Desoldering Iron allows single-handed desoldering of connections, PC boards and components. Spring-loaded plunger and 30W heating element removes most board level components quickly and safely. Easily disassemble for fast cleaning, tip and O-ring replacement. Internal plunger pin automatically purges solder from tip.
- Attached silicone cord is heat and solvent-resistant
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Supply Voltage VAC
110V
Input Power
30W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
-
Length
12"
Plug Type
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability