ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping IC Adapters
                                                                                                    Print Page

                                                                                                    ATSTK600-SC11

                                                                                                    IC Adapter, 14/20/24/32-WSOIC, megaAVR Series

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATSTK600-SC11
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600-SC11
                                                                                                    Newark Part No.68T3464
                                                                                                    Product RangemegaAVR Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATSTK600-SC11
                                                                                                    Newark Part No.68T3464
                                                                                                    Product RangemegaAVR Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert From14/20/24/32-WSOIC
                                                                                                    Convert To-
                                                                                                    Pitch Spacing-
                                                                                                    Row Pitch-
                                                                                                    Product RangemegaAVR Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    ATSTK600-SC11 is a generic STK600 socket card for SOIC14/20/24/32 wide. The Socket card requires a Routing card and a STK600 motherboard to support the selected device. The AVR device connects to the STK600 using an innovative routing and socket card sandwich system. Socket cards route each pin from the IC socket to separate pins on the spring loaded connectors on the bottom side, facing the routing card. The system consists of a generic socket card, on which the AVR device is inserted and a device specific signal routing card, which routes the signals from the socket pins to the different functions on the STK600 main board dependant on the device.

                                                                                                    • Generic socket card for devices in TQFP32 package, 0.8 pitch, 7x7 body size
                                                                                                    • Low cost solution to support upcoming devices as the socket is the cost driving factor
                                                                                                    • Supports for some of the megaAVR, tinyAVR series MCU devices
                                                                                                    • Require routing card and a STK600 motherboard to support the selected device

                                                                                                    Applications

                                                                                                    Automation & Process Control, Automotive, Building Automation, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Motor Drive & Control, Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    14/20/24/32-WSOIC

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    Product Range

                                                                                                    megaAVR Series

                                                                                                    Convert To

                                                                                                    -

                                                                                                    Row Pitch

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (5)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    element14 Technical Page EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product