ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Jumper Wire & Assortments
                                                                                                    Print Page

                                                                                                    923351-I

                                                                                                    350 Pc. Jumper Wire Kit, 22 AWG, Solid Tinned Copper, PVC, 14 Lengths, Assorted Colors, Case

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 923351-I
                                                                                                    3M 923351-I
                                                                                                    3M 923351-I
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No923351-I
                                                                                                    Newark Part No.65F2290
                                                                                                    Product Range923351 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007747789 80610339527
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$85.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $85.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No923351-I
                                                                                                    Newark Part No.65F2290
                                                                                                    Product Range923351 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00054007747789 80610339527
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Gauge22AWG
                                                                                                    Jacket ColorMulti-colored
                                                                                                    Kit Contents350Pcs of Sizes 0.1" to 0.9" & 1" to 5" Jumper Wires
                                                                                                    Product Range923351 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 923351-I is a Jumper Wire Assortment Kit, ideal for fast, safe and easy circuit building, wires are 22AWG solid tinned copper. PVC insulated, stripped 1/4-inch and bent 90° on both ends for easy insertion. Pre-measured, pre-formed and color-coded in 14 popular lengths.

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    25 No insulation, 25 Red, 25 Orange, 25 Yellow, 25 Green, 25 Blue, 25 Violet, 25 Gray, 25 White, 25 Brown, 25 Red, 25 Orange, 25 Yellow, 25 Green jumper wires.

                                                                                                    Technical Specifications

                                                                                                    Wire Gauge

                                                                                                    22AWG

                                                                                                    Kit Contents

                                                                                                    350Pcs of Sizes 0.1" to 0.9" & 1" to 5" Jumper Wires

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Jacket Color

                                                                                                    Multi-colored

                                                                                                    Product Range

                                                                                                    923351 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product