ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Boards
                                                                                                    Print Page

                                                                                                    RE200-DSPT

                                                                                                    PCB, Eurocard, Double Sided, Epoxy Fiberglass, 2.54 mm Pitch, 1.5 mm, 100.2 mm x 160.15 mm

                                                                                                    ROTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROTH ELEKTRONIK RE200-DSPT
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE200-DSPT
                                                                                                    Newark Part No.67W0136
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ROTH ELEKTRONIK
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE200-DSPT
                                                                                                    Newark Part No.67W0136
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeEurocard
                                                                                                    Board MaterialEpoxy Fibreglass
                                                                                                    Hole Diameter1mm
                                                                                                    External Height100.2mm
                                                                                                    External Width160.15mm
                                                                                                    Board Thickness1.5mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • FR4 1.50mm epoxy fiber-glass PCB Eurocard
                                                                                                    • Double-sided is 35µm Cu, plated through holes (PTH)
                                                                                                    • Hole spacing is 2.54 x 2.54mm
                                                                                                    • 38 x 61 soldering pads 2.20mm Ø
                                                                                                    • Hole diameter is 1.00mm
                                                                                                    • Size is 3.93 x 6.29inch

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Eurocard

                                                                                                    Hole Diameter

                                                                                                    1mm

                                                                                                    External Width

                                                                                                    160.15mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Board Material

                                                                                                    Epoxy Fibreglass

                                                                                                    External Height

                                                                                                    100.2mm

                                                                                                    Board Thickness

                                                                                                    1.5mm

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product