ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Boards
                                                                                                    Print Page

                                                                                                    PB-507

                                                                                                    Workstation, Electronic Design, Analogue/Digital, USB 2.0, 110V/220V, 5.5 " H x 16.5 " W x 12.75" D

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GLOBAL SPECIALTIES PB-507
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoPB-507
                                                                                                    Newark Part No.54X1823
                                                                                                    Product RangeProto-Board Design Workstation Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,568.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,568.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GLOBAL SPECIALTIES
                                                                                                    ManufacturerGLOBAL SPECIALTIES
                                                                                                    Manufacturer Part NoPB-507
                                                                                                    Newark Part No.54X1823
                                                                                                    Product RangeProto-Board Design Workstation Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Board TypeWorkstation, Analogue / Digital Design
                                                                                                    Board Material-
                                                                                                    Hole Diameter-
                                                                                                    External Height5.5"
                                                                                                    External Width16.5"
                                                                                                    Board Thickness-
                                                                                                    Product RangeProto-Board Design Workstation Series
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    PB-507 is an advanced analog and digital electronic design workstation. It is a powerful, versatile tool for circuit designers, engineers, technicians, students, and hobbyists. All digital controls, USB port, and a wide choice of built-in circuit accessories allow rapid and accurate construction of virtually any type of analog or digital circuit. The PB-507 is designed to withstand the toughest treatment. It is constructed with the highest quality components for many years of reliable service. The all-digital circuitry allows for easy function verification and calibration. The breadboard area is the largest in our trainer family and is removable for easy replacement.

                                                                                                    • LCD displays the settings from each active module
                                                                                                    • USB connection enables viewing and controlling from a PC
                                                                                                    • Powerful 1MHz bandwidth function generator with sine, triangle, and square wave outputs
                                                                                                    • Frequency Counter module reports on the output of your own specially designed circuits
                                                                                                    • Flush-mounted, removable circuit breadboard with over 4,100 contact points
                                                                                                    • Dimension is 5.5” x 16.5” x 12.75” (H x W x D)
                                                                                                    • Limited two-year warranty
                                                                                                    • 3-wire AC input with 110V/220V selector switch power

                                                                                                    Contents

                                                                                                    Advanced analog and digital electronic design workstation, PC software, Manual, Power cord, USB cable, Calibration adaptors.

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Workstation, Analogue / Digital Design

                                                                                                    Hole Diameter

                                                                                                    -

                                                                                                    External Width

                                                                                                    16.5"

                                                                                                    Product Range

                                                                                                    Proto-Board Design Workstation Series

                                                                                                    Board Material

                                                                                                    -

                                                                                                    External Height

                                                                                                    5.5"

                                                                                                    Board Thickness

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (3)

                                                                                                    Packaging / Drawing / Footprint EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product