Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.250 |
| 10+ | $41.660 |
| 25+ | $36.830 |
| 100+ | $34.550 |
| 250+ | $32.520 |
| 500+ | $31.250 |
Price for:Each
Minimum: 1
Multiple: 1
$47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8010
Newark Part No.94F9384
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height101.6mm
External Width330.2mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 8010 is a Prototype Circuit Board with printed circuit patterns for assembling components over circuit area.
- Pad-per-hole both sides
- Unrestricted component placements
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
330.2mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate