• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Boards
                                                                                                    Print Page

                                                                                                    201-0013-01

                                                                                                    Prototyping Board, THD/SMD, 50.8mm x 50.8mm

                                                                                                    SCHMARTBOARD 201-0013-01
                                                                                                    SCHMARTBOARD 201-0013-01
                                                                                                    SCHMARTBOARD 201-0013-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSCHMARTBOARD
                                                                                                    Manufacturer Part No201-0013-01
                                                                                                    Newark Part No.40Y2919
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerSCHMARTBOARD
                                                                                                    Manufacturer Part No201-0013-01
                                                                                                    Newark Part No.40Y2919
                                                                                                    Board TypePrototype Board
                                                                                                    Board Material-
                                                                                                    Hole Diameter0.965mm
                                                                                                    External Height50.8mm
                                                                                                    External Width50.8mm
                                                                                                    Board Thickness-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 201-0013-01 from Schmartboard is a 2" x 2" universal through hole and surface mount schmartboard. This untraced board has holes that are perfect for through hole components on one side and holes designed for filling in with solder to use for surface mount components on the other side.

                                                                                                    • 100% support of the through hole components with the 0.1" spacing pitch
                                                                                                    • 12 ground holes (3 at each corner) are connected a copper plane on the surface mount (square) side

                                                                                                    Technical Specifications

                                                                                                    Board Type

                                                                                                    Prototype Board

                                                                                                    Hole Diameter

                                                                                                    0.965mm

                                                                                                    External Width

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Board Material

                                                                                                    -

                                                                                                    External Height

                                                                                                    50.8mm

                                                                                                    Board Thickness

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Nov-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.