Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-505
Newark Part No.33C5876
Product RangeProto-Board Design Workstation Series
Your Part Number
No Longer Available
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoPB-505
Newark Part No.33C5876
Product RangeProto-Board Design Workstation Series
Technical Datasheet
Board TypeWorkstation, Analogue / Digital Design
Breadboard Kit TypeDeluxe Analog & Digital Design Trainer
Kit ContentsDesign Trainer Kit
External Height114.3mm
External Width381mm
Product RangeProto-Board Design Workstation Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PB-505 is a Deluxe Analogue and Digital Design Trainer, robust electronics trainer engineered for electronics instruction and design and is ideal for analogue, digital and microprocessor circuits. Students will learn valuable hands-on breadboarding techniques and build a solid foundation in circuit experimentation, construction and analysis. The PB-505 can be used to construct basic series and parallel circuits or the most complicated multi-stage microcomputer circuits, incorporating new trends in industrial technology.
- Large removable breadboard area with 3360 tie-points
- Two open-collector pulsers
- Built-in multi-waveform function generator
- Quad voltage power supply - Three DC & one low voltage AC
- Built-in logic probe with pulse capture
- BCD to seven segment decoder/display
- Eight logic indicators
- High-impact metal case
Applications
Industrial
Technical Specifications
Board Type
Workstation, Analogue / Digital Design
Kit Contents
Design Trainer Kit
External Width
381mm
SVHC
No SVHC (15-Jan-2018)
Breadboard Kit Type
Deluxe Analog & Digital Design Trainer
External Height
114.3mm
Product Range
Proto-Board Design Workstation Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate