2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Solderless Breadboard Kits
                                                                                                    Print Page

                                                                                                    TW-E41-T1

                                                                                                    Breadboard, Solderless, 6.5 "x2.1 "

                                                                                                    TWIN INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TWIN INDUSTRIES TW-E41-T1
                                                                                                    ManufacturerTWIN INDUSTRIES
                                                                                                    Manufacturer Part NoTW-E41-T1
                                                                                                    Newark Part No.53Y1525
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)

                                                                                                    Product Information

                                                                                                    TWIN INDUSTRIES
                                                                                                    ManufacturerTWIN INDUSTRIES
                                                                                                    Manufacturer Part NoTW-E41-T1
                                                                                                    Newark Part No.53Y1525
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breadboard Kit TypeSolderless Breadboard w/ Wire Kit & Terminal Block
                                                                                                    Board TypeBreadboard / Solderless
                                                                                                    Kit ContentsSolderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks
                                                                                                    External Height6.5"
                                                                                                    External Width2.1"
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TW-E41-T1 is a terminal block Solder-less Breadboard designed for electronic projects, rapid prototyping and educational programs. Terminal blocks allow for multiple voltage ground connections.

                                                                                                    • 8-position Terminal block
                                                                                                    • 0.1 x 0.1" Spaced holes
                                                                                                    • Clearly labelled rows and columns
                                                                                                    • Compatible with all machine pin jumper wires

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Breadboard Kit Type

                                                                                                    Solderless Breadboard w/ Wire Kit & Terminal Block

                                                                                                    Kit Contents

                                                                                                    Solderless Breadboard w/ 830 Tie-Points, 70 Pcs of Jumper Wire Kit & 8 Position Terminal Blocks

                                                                                                    External Width

                                                                                                    2.1"

                                                                                                    Board Type

                                                                                                    Breadboard / Solderless

                                                                                                    External Height

                                                                                                    6.5"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product