Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEMULATION TECHNOLOGY
Manufacturer Part No324-6BG018S-GENCopy
Newark Part No.18C0855
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part No324-6BG018S-GENCopy
Newark Part No.18C0855
Technical Datasheet
Board TypePCB, IC to Pin out Adapter
Board MaterialEpoxy Glass Composite
Hole Diameter0.96mm
External Height76.2mm
External Width76.2mm
Board Thickness1.57mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Board Type
PCB, IC to Pin out Adapter
Hole Diameter
0.96mm
External Width
76.2mm
SVHC
No SVHC (17-Dec-2015)
Board Material
Epoxy Glass Composite
External Height
76.2mm
Board Thickness
1.57mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate