2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping Accessories
                                                                                                    Print Page

                                                                                                    107-70

                                                                                                    Inserter/Extractor for 1.6mm Printed Circuit Boards, Latching, Black

                                                                                                    NVENT SCHROFF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT SCHROFF 107-70
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No107-70
                                                                                                    Newark Part No.41Y1336
                                                                                                    Product Range107-70 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Product Information

                                                                                                    NVENT SCHROFF
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No107-70
                                                                                                    Newark Part No.41Y1336
                                                                                                    Product Range107-70 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeInserter/Extractor
                                                                                                    For Use With1.6mm Thickness Printed Circuit Boards
                                                                                                    Product Range107-70 Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Series 107-70 provides 4.5 : 1 mechanical advantage for insertion and extraction of printed circuit boards with high density connector contact and multiple connectors within sheet metal enclosures. Molded from type 6/6 nylon, can be used in environments up to 121C (250F) continuously and is resistant to alkalines, weak acids, and common solvents.

                                                                                                    • Mechanical advantage 4.5 : 1
                                                                                                    • Ample gripping surface / area for hot stamping
                                                                                                    • Provides insertion and extraction assistance
                                                                                                    • The lever latches to the PCB
                                                                                                    • Designed for sheet metal chassis applications

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Inserter/Extractor

                                                                                                    Product Range

                                                                                                    107-70 Series

                                                                                                    For Use With

                                                                                                    1.6mm Thickness Printed Circuit Boards

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product