Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No107-70
Newark Part No.41Y1336
Product Range107-70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No107-70
Newark Part No.41Y1336
Product Range107-70 Series
Technical Datasheet
Accessory TypeInserter/Extractor
For Use With1.6mm Thickness Printed Circuit Boards
Product Range107-70 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Series 107-70 provides 4.5 : 1 mechanical advantage for insertion and extraction of printed circuit boards with high density connector contact and multiple connectors within sheet metal enclosures. Molded from type 6/6 nylon, can be used in environments up to 121C (250F) continuously and is resistant to alkalines, weak acids, and common solvents.
- Mechanical advantage 4.5 : 1
- Ample gripping surface / area for hot stamping
- Provides insertion and extraction assistance
- The lever latches to the PCB
- Designed for sheet metal chassis applications
Technical Specifications
Accessory Type
Inserter/Extractor
Product Range
107-70 Series
For Use With
1.6mm Thickness Printed Circuit Boards
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate