Product Information
Product Overview
416-K photofabrication kit is a 9-piece set of items needed for producing a printed circuit board using positive photofabrication. It includes three presensitized, single-sided copper clad boards (3 x 5, 4 x 6 and 6 x 6", L x W) for transferring printed images during the exposure process. A bottle of Positive Developer and a plastic tray are provided for developing the image and a bottle of ferric chloride and two foam brushes are provided for removing copper from the board during the etching process. Protective gloves and instruction sheet are also included. The materials in this photofabrication kit are compliant with either UL #E214381 for materials used in the fabrication of printed wiring boards, Restriction of Hazardous Substances (RoHS), or California Air Resources Board (CARB). Contains sodium hydroxide; protective gloves, clothing and eye protection must be worn.
Contents
3 x 5" PCB, 4 x 6" PCB, 6 x 6" PCB, 1 bottle (475ml) positive developer, 1 bottle (475ml) ferric chloride, 2 foam brushes, Plastic development tray, Rubber gloves, Instruction sheet.
Technical Specifications
Photo Fabrication Kit
No SVHC (15-Jan-2019)
PC Boards
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate