2. Tools & Production Supplies
                                                                                                    3. More Tools & Production Supplies
                                                                                                    Print Page

                                                                                                    659600E

                                                                                                    CABLE HEIGHT METER

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER 659600E
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part No659600E
                                                                                                    Newark Part No.70K7561
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,565.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,565.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part No659600E
                                                                                                    Newark Part No.70K7561
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The 659600E is a Cable Height Meter utilize ultrasonic techniques to determine the height of up to six overhead cables and wires. The instruments are designed to address specific measuring requirements on cables up to 75ft (23m). It emits short bursts of sound which originate from the cone shaped transmitter. The microprocessor in the instruments calculates the elapsed time for the bursts of sound to be reflected from the cable back to the instruments. The result can be displayed in either feet and inches or meters. However, before the final measurement can be displayed, the air temperature must be measured because the speed of sound varies at approximately 0.2% per degree Celsius. A temperature sensor, mounted at the front of the instruments, senses the actual air temperature. This information is sent to the microprocessor and incorporated into the algorithm. The distance is then displayed in meters or feet and inches depending on which was selected.

                                                                                                    • Dramatically reduces measuring time
                                                                                                    • Inherently safe
                                                                                                    • Designed for ease-of-use
                                                                                                    • Hand-held portability
                                                                                                    • Calibration and maintenance free operation
                                                                                                    • No physical connection to cables or wires
                                                                                                    • Measures the height of up to six overhead cables

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Technical Specifications

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 659600E

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product