2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Calipers
                                                                                                    Print Page

                                                                                                    33-11090

                                                                                                    Compass, Clinometer, Precision, Calibrated, 360°, Max Range

                                                                                                    MCM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM 33-11090
                                                                                                    MCM 33-11090
                                                                                                    MCM 33-11090
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No33-11090
                                                                                                    Newark Part No.80R6328
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 26 week(s)

                                                                                                    Product Information

                                                                                                    MCM
                                                                                                    ManufacturerMCM
                                                                                                    Manufacturer Part No33-11090
                                                                                                    Newark Part No.80R6328
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Instrument TypeCompass
                                                                                                    Measuring Range Max-
                                                                                                    Resolution-
                                                                                                    Graduations-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    A liquid filled precision compass and clinometer in a compact aluminum housing that is easy to use and rugged enough to protect against impact, corrosion, and moisture. This instrument combines precision accuracy with fast and easy one-handed operation. This unit is perfect for site surveys and satellite equipment installation and alignment for Ku-Band, C-Band, DirecTV Dish Network, and other satellite services.

                                                                                                    • Compass scale in azimuth (0-360° with reverse scale)
                                                                                                    • Clinometer scale in degree and percent (0-90°, 0-150%)
                                                                                                    • 1° and 1% graduations
                                                                                                    • Individually calibrated
                                                                                                    • Individual eyepieces for inclinometer and compass readings
                                                                                                    • Cosine decimal and cotangent reference charts up to 45° built onto the back of the instrument

                                                                                                    Technical Specifications

                                                                                                    Instrument Type

                                                                                                    Compass

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Measuring Range Max

                                                                                                    -

                                                                                                    Graduations

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product