2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Mechanical Length Measuring Units
                                                                                                    Print Page

                                                                                                    2630-132FA

                                                                                                    Measuring Machine, Manual, 6 Digit, Feet/ Inches, Base, 1500 M/Min, 2630 Series

                                                                                                    TRUMETER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRUMETER 2630-132FA
                                                                                                    ManufacturerTRUMETER
                                                                                                    Manufacturer Part No2630-132FA
                                                                                                    Newark Part No.23X5044
                                                                                                    Product Range2630 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,440.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,440.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRUMETER
                                                                                                    ManufacturerTRUMETER
                                                                                                    Manufacturer Part No2630-132FA
                                                                                                    Newark Part No.23X5044
                                                                                                    Product Range2630 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measurement TypeManual
                                                                                                    Power Type-
                                                                                                    No. of Digits6
                                                                                                    Accuracy-
                                                                                                    Maximum Speed of Travel1500m/min
                                                                                                    Units of MeasurementFeet, Inches
                                                                                                    Weight3kg
                                                                                                    Measuring Unit MountingBase
                                                                                                    Product Range2630 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Measurement Type

                                                                                                    Manual

                                                                                                    No. of Digits

                                                                                                    6

                                                                                                    Maximum Speed of Travel

                                                                                                    1500m/min

                                                                                                    Weight

                                                                                                    3kg

                                                                                                    Product Range

                                                                                                    2630 Series

                                                                                                    Power Type

                                                                                                    -

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Units of Measurement

                                                                                                    Feet, Inches

                                                                                                    Measuring Unit Mounting

                                                                                                    Base

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product