2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Test Weight Sets
                                                                                                    Print Page

                                                                                                    F1 1G - 500G

                                                                                                    Weight Sets, Cylindrical, Stainless Steel, F1, 1 g to 500 g

                                                                                                    ADAM EQUIPMENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADAM EQUIPMENT F1 1G - 500G
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoF1 1G - 500G
                                                                                                    Newark Part No.78Y0016
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,107.230
                                                                                                    3+$1,055.430
                                                                                                    5+$1,023.050
                                                                                                    10+$984.200
                                                                                                    25+$964.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,107.23
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAM EQUIPMENT
                                                                                                    ManufacturerADAM EQUIPMENT
                                                                                                    Manufacturer Part NoF1 1G - 500G
                                                                                                    Newark Part No.78Y0016
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Weight Set Range1g to 500g
                                                                                                    OIML ClassF1
                                                                                                    Test Weight ShapeCylindrical
                                                                                                    Test Weight MaterialStainless Steel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    F1 1G - 500G is a OIML calibration weight set. It includes a complete group of test weights that can meet requirements for testing to OIML standards. F1 weigh set are used to calibrate precision and legal-for-trade class II balances. This weight includes 1g, 2g(2), 5g, 10g, 20g(2), 50g, 100g, 200g(2), 500g capacity.

                                                                                                    • Stainless steel weights for durability and accuracy
                                                                                                    • Aluminum case to safely store weights
                                                                                                    • 7.9 g/cm^3 density, OIML F1 class

                                                                                                    Contents

                                                                                                    Weight sets, Cotton glove.

                                                                                                    Technical Specifications

                                                                                                    Weight Set Range

                                                                                                    1g to 500g

                                                                                                    Test Weight Shape

                                                                                                    Cylindrical

                                                                                                    Product Range

                                                                                                    -

                                                                                                    OIML Class

                                                                                                    F1

                                                                                                    Test Weight Material

                                                                                                    Stainless Steel

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product