Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMITUTOYO
Manufacturer Part No180-905
Newark Part No.81K7363
Technical Datasheet
Square TypeCombination
Blade Length304.8mm
Product Range-
SVHCTo Be Advised
Product Overview
180-905 is a series 180 complete combination square set suitable for both professionals and DIY enthusiasts. This set comprises a 12-inch blade, square head, center head, and protractor head, offering a broad range of measurement and marking capabilities. The blade is crafted from top-notch stainless steel, ensuring both longevity and precision in measurements. The square head enables precise marking of right angles, while the center head is ideal for locating the center of circular objects. Additionally, the protractor head facilitates effortless measurement and marking of angles.
- Suitable for various applications in woodworking, metalworking, and other trades
Technical Specifications
Square Type
Combination
Product Range
-
Blade Length
304.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate