2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Micrometers
                                                                                                    Print Page

                                                                                                    129-132

                                                                                                    Micrometer, Depth, 6" Measuring Range, 0.001 Graduations, 4" x 63" Base Size

                                                                                                    MITUTOYO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MITUTOYO 129-132
                                                                                                    ManufacturerMITUTOYO
                                                                                                    Manufacturer Part No129-132
                                                                                                    Newark Part No.81K5772
                                                                                                    Product Range129 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$345.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $345.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MITUTOYO
                                                                                                    ManufacturerMITUTOYO
                                                                                                    Manufacturer Part No129-132
                                                                                                    Newark Part No.81K5772
                                                                                                    Product Range129 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measuring Range Max6"
                                                                                                    Graduations0.001"
                                                                                                    Accuracy-
                                                                                                    No. of Anvils-
                                                                                                    Product Range129 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    129-132 is an interchangeable rod type depth micrometer offers great versatility for measuring a range of depths with the included extension rods. The depth micrometer’s rod contact measuring points are lapped and carbide tipped for incredible flatness and better precision. The ratchet stop mechanism provides uniform pressure for precise, repeatable measurements.

                                                                                                    • 0-6" range with 0.001" graduation
                                                                                                    • Rod length can be adjusted in 25mm/1” increments
                                                                                                    • 0.15inch rod diameter
                                                                                                    • Measuring rod clamps provide added measurement stability
                                                                                                    • Supplied with a fitted plastic case

                                                                                                    Contents

                                                                                                    Interchangeable rod type depth micrometer, Box, Spanner no. 301336, 04GAA274, Hex-spanner no. 202863.

                                                                                                    Technical Specifications

                                                                                                    Measuring Range Max

                                                                                                    6"

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    Product Range

                                                                                                    129 Series

                                                                                                    Graduations

                                                                                                    0.001"

                                                                                                    No. of Anvils

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product