ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Measurement & Inspection
                                                                                                    4. Depth Gauges
                                                                                                    Print Page

                                                                                                    904170-1

                                                                                                    Crimp Height Gauge/Gage, 15.672mm, GO/NO-GO Spanner, For 2/4/6/10 Position Modular Plugs

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 904170-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No904170-1
                                                                                                    Newark Part No.97B1396
                                                                                                    Also Known As408-4389
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No904170-1
                                                                                                    Newark Part No.97B1396
                                                                                                    Also Known As408-4389
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Instrument TypeCrimp Height Gauge
                                                                                                    Measuring Range Max-
                                                                                                    Resolution-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 904170-1 is a Crimp Height Gage with nest and a GO/NO-GO spanner. The gage is designed to be used as a quick verification of acceptable crimp height. This gage cannot be used for 4-position handset and 6-position offset modular plugs. The crimp height gage should be covered with a light film of oil to prevent corrosion and stored in a clean, dry area.

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Warnings

                                                                                                    Do not force the spanner over modular plug. Damage to the gold plated contacts or spanner may result.

                                                                                                    Technical Specifications

                                                                                                    Instrument Type

                                                                                                    Crimp Height Gauge

                                                                                                    Resolution

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Measuring Range Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product