NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Calipers
                                                                                                  Print Page

                                                                                                  33-11090

                                                                                                  Compass, Clinometer, Precision, Calibrated, 360°, Max Range

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 33-11090
                                                                                                  MCM 33-11090
                                                                                                  MCM 33-11090
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No33-11090
                                                                                                  Newark Part No.80R6328
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No33-11090
                                                                                                  Newark Part No.80R6328
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Instrument TypeCompass
                                                                                                  Measuring Range Max-
                                                                                                  Resolution-
                                                                                                  Graduations-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A liquid filled precision compass and clinometer in a compact aluminum housing that is easy to use and rugged enough to protect against impact, corrosion, and moisture. This instrument combines precision accuracy with fast and easy one-handed operation. This unit is perfect for site surveys and satellite equipment installation and alignment for Ku-Band, C-Band, DirecTV Dish Network, and other satellite services.

                                                                                                  • Compass scale in azimuth (0-360° with reverse scale)
                                                                                                  • Clinometer scale in degree and percent (0-90°, 0-150%)
                                                                                                  • 1° and 1% graduations
                                                                                                  • Individually calibrated
                                                                                                  • Individual eyepieces for inclinometer and compass readings
                                                                                                  • Cosine decimal and cotangent reference charts up to 45° built onto the back of the instrument

                                                                                                  Technical Specifications

                                                                                                  Instrument Type

                                                                                                  Compass

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Measuring Range Max

                                                                                                  -

                                                                                                  Graduations

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.