Print Page
Alternatives for 530-122
1 Product Found
Product Overview
530-122 is a vernier caliper. It is a standard type of vernier caliper that offers user the following benefits follows main scale and vernier scale satin chrome finish gives user high readability, raised sliding surfaces.
- With upper locking screw
- 0 to 150mm range, flat depth bar
- Max. Permissible Error E MPE is ±0.03mm, ±0.05mm max. Permissible Error S MPE
Technical Specifications
Instrument Type
Vernier Caliper
Resolution
0.02mm
Product Range
530
Measuring Range Max
150mm
Graduations
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate