2. Tools & Production Supplies
                                                                                                    3. Materials Handling
                                                                                                    4. Trucks
                                                                                                    Print Page

                                                                                                    52024

                                                                                                    Dolly, Mini, Padded Top, 600 lbs Load Capacity, 18 " x 12 " x 5.25 "

                                                                                                    GRIP ON TOOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GRIP ON TOOLS 52024
                                                                                                    ManufacturerGRIP ON TOOLS
                                                                                                    Manufacturer Part No52024
                                                                                                    Newark Part No.40P9677
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRIP ON TOOLS
                                                                                                    ManufacturerGRIP ON TOOLS
                                                                                                    Manufacturer Part No52024
                                                                                                    Newark Part No.40P9677
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Truck TypeMini Dolly
                                                                                                    Carrying Capacity600lb
                                                                                                    External Height5.25"
                                                                                                    External Width12"
                                                                                                    Length18"
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    This mini movers dolly is great for moving furniture, televisions, plants, and appliances. Four swivel casters allow for easy maneuvering. Padded ends for protection.

                                                                                                    • Holds up to 600 lbs.
                                                                                                    • Made from wood
                                                                                                    • 18” (L) x 12” (W) x 5¼” (H)

                                                                                                    Technical Specifications

                                                                                                    Truck Type

                                                                                                    Mini Dolly

                                                                                                    External Height

                                                                                                    5.25"

                                                                                                    Length

                                                                                                    18"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Carrying Capacity

                                                                                                    600lb

                                                                                                    External Width

                                                                                                    12"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product