Product Information
Product Overview
The TSUC-5000 is a compact low maintenance Ultrasonic Cleaner designed specifically for fiber splicing applications. The unit comes with a power supply, power cord, alcohol dispenser and user manual. Easy to use, an audible and visual indicator will signify when the fiber should be removed. Versatile settings allow user to adjust for cycle duration and intensity levels for maximum results. Many years of splicing experience went into the functional, ergonomic design that ensures consistent cleaning results and easy fiber loading. Operation of the Jonard ultrasonic cleaner is easy and intuitive. The fiber holder rail can be adapted to many popular fiber holders. To operate, simply lower the fiber holder down the rail and press the start button. Audible and visual indicators indicate when the fiber should be removed. The intensity of cleaning can be adjusted to optimize results for different fiber types and sizes. Programmable presets can be provided for special applications.
- Compact and low maintenance bench top design
- Fast cycle time
- One touch operation
- Adjustable cleaning times
- Frequency tuned oscillation
- One step alcohol disposal
- Fiber holder platforms for all fusion splicer manufacturers
- Operator independent
Applications
Maintenance & Repair
Technical Specifications
-
-
76mm
240VAC
No SVHC (21-Jan-2025)
-
191mm
134mm
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate