2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Swabs & Wipes
                                                                                                    5. Wipes
                                                                                                    Print Page

                                                                                                    824-WX500

                                                                                                    Cleaner, Isopropyl Alcohol, Wipe, 191ml, 824-W Series

                                                                                                    MG CHEMICALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MG CHEMICALS 824-WX500
                                                                                                    MG CHEMICALS 824-WX500
                                                                                                    MG CHEMICALS 824-WX500
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No824-WX500
                                                                                                    Newark Part No.84AC8231
                                                                                                    Product Range824 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$189.770
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $189.77
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MG CHEMICALS
                                                                                                    ManufacturerMG CHEMICALS
                                                                                                    Manufacturer Part No824-WX500
                                                                                                    Newark Part No.84AC8231
                                                                                                    Product Range824 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wipe Material-
                                                                                                    Wipe Width-
                                                                                                    Wipe Length-
                                                                                                    Product Range824 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    824-WX500 isopropyl alcohol wipe is a high purity cleaner. The wipe is good at dissolving dirt, light organic contaminants, and ionic flux residues. It is highly anhydrous (without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces and helps to dehumidify surfaces. Since the 824 is safe for most plastics, seals, ceramics, and printed circuit board components, it is used heavily in the electronics industry. It is great for cleaning stencils, cables, printed circuit board components, or electrical contacts and connectors. It effectively removes light greases, oils, and flux without adding additional residues to contacts, relays, and circuit boards connectors. It is quick drying relative to water.

                                                                                                    • Anhydrous solvent removes water and humidity from components leaving them dry
                                                                                                    • Excellent “green solvent” scores
                                                                                                    • Safe for aqueous environments, low toxicity
                                                                                                    • Wipes packaging, 191mL (6.5fl oz) net volume
                                                                                                    • Mild alcohol odor, clear, free from sediment, and suspended matter appearance (ASTM D 4176)
                                                                                                    • Colorless color (visual), 1.37 refractive index at 20°C (ASTM D 1218)
                                                                                                    • 2.9 (ButAc =1) evaporation rate (literature), 11400kJ/m heat capacity (literature)
                                                                                                    • 3.4cP viscosity (literature), 0.785 to 0.786g/mL density range 20°C (ASTM D 4052)
                                                                                                    • 0.785 to 0.787g/mL specific gravity at 20°C (ASTM D 4052), 12°C flash point (literature)

                                                                                                    Technical Specifications

                                                                                                    Wipe Material

                                                                                                    -

                                                                                                    Wipe Length

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Wipe Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    824 Series

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product