ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Assortments & Kits
                                                                                                    4. Kits
                                                                                                    5. Insulated
                                                                                                    Print Page

                                                                                                    10150

                                                                                                    Insulated Tool Set, 14 Pcs of Screw Drivers, Lineman's, Long Nose & Stripping Pliers & Cutters

                                                                                                    WIHA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WIHA 10150
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No10150
                                                                                                    Newark Part No.83T6143
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$531.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $531.97
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WIHA
                                                                                                    ManufacturerWIHA
                                                                                                    Manufacturer Part No10150
                                                                                                    Newark Part No.83T6143
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit Contents14-Pcs of Screw Drivers, Lineman's, Long Nose & Stripping Pliers, Cutters, Single Pole Tester
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    32869 is a 14 piece insulated SlimLine blades and pliers set. Wiha Insulated SoftFinish cushion grip drivers are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the blade for a permanent bond. The handles are sized proportionate to the blade for consistent mechanical advantage, include parallel flats to prevent table-top roll-off, and have driver tip profiles labeled on the cap for easy identification. Wiha Insulated SoftFinish® cushion grip drivers consist of Wiha engineered premium quality tool steel for strength and durability, have black oxide finish for corrosion protection, and feature exact fit precision machined tips for reduced cam-out. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.

                                                                                                    • Handle directly molded to the blade for permanent bond
                                                                                                    • Parallel flats for roll-off prevention
                                                                                                    • Tip profile labeled on cap for easy identification
                                                                                                    • Wiha premium quality tool steel for strength and durability
                                                                                                    • Black oxide finish for corrosion protection
                                                                                                    • Exact fit precision machined tip for reduced cam out
                                                                                                    • Ergonomic cushion grip handle for comfort and control
                                                                                                    • Dual durometer construction for long-lasting durability
                                                                                                    • 3inch product depth, 11inch product width, 14inch product height
                                                                                                    • Backed by the Wiha no hassle guarantee

                                                                                                    Contents

                                                                                                    25511 insulated single pole voltage detector, 30747 insulated SlimLine xeno driver, 32046/32052/32058 insulated SlimLine slotted screwdrivers, 32145/32146 insulated SlimLine phillips screwdrivers, 32828 insulated serrated edge cable cutter, 35844/35845 insulated SlimLine square screwdrivers, 90063 large zipper soft tools case, 32923 insulated long nose pliers w/ cutters, 32947 insulated industrial stripping plier, 32900 combination plier, 32936 insulated industrial BiCut compound cutter.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    14-Pcs of Screw Drivers, Lineman's, Long Nose & Stripping Pliers, Cutters, Single Pole Tester

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product