Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No92318Copy
Newark Part No.98M0085
Also Known AsGTIN UPC EAN: 00051135923184
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $9.060 |
Price for:Each
Minimum: 40
Multiple: 40
$362.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No92318Copy
Newark Part No.98M0085
Also Known AsGTIN UPC EAN: 00051135923184
Technical Datasheet
Abrasive MaterialCeramic Abrasive Grain
External Diameter114.3mm
Bore Size-
Thickness3.175mm
Abrasive GradeP36
Operating Speed Max13300rpm
Product Range-
SVHCTo Be Advised
Product Overview
The 92318 is a 114.3mm Green Corps™ Cutting/Grinding Wheel contains proprietary 3M™ ceramic grain and produce very high cut rates on a wide variety of metals. Safe to grind with outer face and cut with edge of same wheel. The 60440098170 bonded type 27 wheel is ideal for pipe cutting, grinding, right angle grinding, plate grinding, edge chamfering, weld removal & finishing, flash removal, rod cutting, edge beveling and gate removal.
- Grind with outer face and cut with edge without changing tools
- Ceramic mineral for longer life and faster cut
- Threaded attachment
- 5/8-11 INT Thread size
Applications
Maintenance & Repair, Industrial, Medical
Warnings
Do not use on tools without guards.
Technical Specifications
Abrasive Material
Ceramic Abrasive Grain
Bore Size
-
Abrasive Grade
P36
Product Range
-
External Diameter
114.3mm
Thickness
3.175mm
Operating Speed Max
13300rpm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate