Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoCREATOR 3Copy
Newark Part No.29AH0918
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution0.4mm
Supported Printing MaterialsABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
Build Volume300mm x 250mm x 200mm
Nozzle Diameter0.4mm
3D Print Speed Max200mm/s
Input Voltage VAC240V
Power Rating500W
ConnectivityEthernet, Wi-Fi, USB
File Input FormatsBMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Printer SoftwareFlashPrint
Supported OSMac OS, Linux, Windows XP, Vista, 7, 8, 10
Product Range-
SVHCTo Be Advised
Product Overview
- Creator 3 is a professional independent dual extruder 3D printer
- Maximum build volume 300mm x 250mm x 200mm
- Flexible and removable heated build plate
- Stainless steel nozzles are capable of a printing maximum temperature of 300°C
- Filament error detection
- Build-in HD camera
- Colour IPS touch-screen control
- Cloud platform
- Integrated LCD screen and button board functions error-free
Contents
FlashForge Creator Pro, 2 spool holders, 2 spools of filament (net weight: 2.2 pounds per spool, material, and colour randomly selected), 2 filament guide tubes, An accessory bag containing nuts, screws and hex wrench set, Power supply cable, USB cable, End stop switch cable (spare part), Acrylic covers kit, 4GB SD card (contains software, test sample files, and user manual).
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
ABS, HIPS, Nylon, PET-G, PLA, PC, PVA, Wood
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
Ethernet, Wi-Fi, USB
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
0.4mm
Build Volume
300mm x 250mm x 200mm
3D Print Speed Max
200mm/s
Power Rating
500W
File Input Formats
BMP, FPP, JPG, JPEG, OBJ, PNG, STL, 3MF
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 8, 10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate