2. Tools & Production Supplies
                                                                                                  3. 3D Printers & Accessories
                                                                                                  4. 3D Printers
                                                                                                  Print Page

                                                                                                  CR-30

                                                                                                  3D PRINTER, 535MM X 656MM X 410MM, 350W

                                                                                                  CREALITY 3D
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CREALITY 3D CR-30
                                                                                                  CREALITY 3D CR-30
                                                                                                  CREALITY 3D CR-30
                                                                                                  CREALITY 3D CR-30
                                                                                                  ManufacturerCREALITY 3D
                                                                                                  Manufacturer Part NoCR-30
                                                                                                  Newark Part No.52AJ4828
                                                                                                  Product RangeCR Series
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  CREALITY 3D
                                                                                                  ManufacturerCREALITY 3D
                                                                                                  Manufacturer Part NoCR-30
                                                                                                  Newark Part No.52AJ4828
                                                                                                  Product RangeCR Series
                                                                                                  Filament Diameter1.75mm
                                                                                                  Layer Thickness / Resolution0.4mm
                                                                                                  Supported Printing MaterialsPETG, PLA, TPU
                                                                                                  Build Volume535mm x 656mm x 410mm
                                                                                                  Nozzle Diameter0.4mm
                                                                                                  3D Print Speed Max-
                                                                                                  Input Voltage VAC240V
                                                                                                  Power Rating350W
                                                                                                  ConnectivitySD Card, USB
                                                                                                  File Input Formats-
                                                                                                  Printer SoftwareCrealitybelt
                                                                                                  Supported OS-
                                                                                                  Product RangeCR Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Technical Specifications

                                                                                                  Filament Diameter

                                                                                                  1.75mm

                                                                                                  Supported Printing Materials

                                                                                                  PETG, PLA, TPU

                                                                                                  Nozzle Diameter

                                                                                                  0.4mm

                                                                                                  Input Voltage VAC

                                                                                                  240V

                                                                                                  Connectivity

                                                                                                  SD Card, USB

                                                                                                  Printer Software

                                                                                                  Crealitybelt

                                                                                                  Product Range

                                                                                                  CR Series

                                                                                                  Layer Thickness / Resolution

                                                                                                  0.4mm

                                                                                                  Build Volume

                                                                                                  535mm x 656mm x 410mm

                                                                                                  3D Print Speed Max

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  350W

                                                                                                  File Input Formats

                                                                                                  -

                                                                                                  Supported OS

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.