2. Tools & Production Supplies
                                                                                                    3. 3D Printers & Accessories
                                                                                                    4. 3D Printers

                                                                                                    3D Printers:

                                                                                                    9 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Filament Diameter
                                                                                                    Layer Thickness / Resolution
                                                                                                    Supported Printing Materials
                                                                                                    Build Volume
                                                                                                    Nozzle Diameter
                                                                                                    3D Print Speed Max
                                                                                                    Input Voltage VAC
                                                                                                    Power Rating
                                                                                                    Connectivity
                                                                                                    File Input Formats
                                                                                                    Printer Software
                                                                                                    Supported OS
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    218252
                                                                                                    ULTIMAKER 218252
                                                                                                    58AC0293

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D Printer
                                                                                                    2. Ultimaker S5
                                                                                                    3. 2.85mm Filament
                                                                                                    4. 0.2mm Layer
                                                                                                    5. 330mm x 240mm x 300mm Build
                                                                                                    Each
                                                                                                    1+
                                                                                                    $3,999.000
                                                                                                    2.85mm
                                                                                                    0.2mm
                                                                                                    ABS, CPE, CPE+, PLA, PC, PP, PVA, TPU 95A
                                                                                                    330mm x 240mm x 300mm
                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    -
                                                                                                    110V
                                                                                                    500W
                                                                                                    LAN, USB, WiFi
                                                                                                    BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                                                                                                    Cura, Cura Connect
                                                                                                    Linux, Mac OS, Windows
                                                                                                    MG1200
                                                                                                    MAKERGEAR MG1200
                                                                                                    62AC0401

                                                                                                    Data Sheet

                                                                                                    MAKERGEAR
                                                                                                    1. 3D Printer
                                                                                                    2. 200mm x 250mm x 200mm
                                                                                                    3. 240 VAC
                                                                                                    4. 360 W
                                                                                                    5. 1.75 mm Filament
                                                                                                    6. USB
                                                                                                    7. SD Card
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4,132.000
                                                                                                    1.75mm
                                                                                                    0.35mm
                                                                                                    ABS, HIPS, HDPE, PET, PLA, PC, TPU, & Carbon Fibre / Metal / Wood Composites
                                                                                                    200mm x 250mm x 200mm
                                                                                                    0.35mm
                                                                                                    450mm/s
                                                                                                    240V
                                                                                                    360W
                                                                                                    USB, SD Card
                                                                                                    OBJ, STL
                                                                                                    Simplify3D
                                                                                                    Mac OS, Windows & Linux
                                                                                                    234152
                                                                                                    ULTIMAKER 234152
                                                                                                    68AK0804

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D Printer
                                                                                                    2. UltiMaker S7
                                                                                                    3. 330mm x 240mm x 300mm
                                                                                                    4. 500 W
                                                                                                    5. 2.85mm Filament
                                                                                                    6. 0.4mm Nozzle
                                                                                                    7. LAN/USB/WiFi
                                                                                                    Each
                                                                                                    1+
                                                                                                    $5,999.000
                                                                                                    2.85mm
                                                                                                    0.25mm
                                                                                                    ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, TPU 95A, Nylon, PETG, TPU F94A
                                                                                                    330mm x 240mm x 300mm
                                                                                                    0.4mm
                                                                                                    -
                                                                                                    -
                                                                                                    500W
                                                                                                    LAN, USB, WiFi
                                                                                                    BMP, G, G-Code, G-Code.gz, GIF, JPG, OBJ, PNG, STL, UPF, X3D, 3MF
                                                                                                    UltiMaker Cura, UltiMaker Digital Factory
                                                                                                    Linux, Mac OS, Windows
                                                                                                    9625
                                                                                                    ULTIMAKER 9625
                                                                                                    72Y2592

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D PRINTER
                                                                                                    2. 223MM X 223MM X 305MM
                                                                                                    3. 240V
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    2.85mm
                                                                                                    0.02mm
                                                                                                    ABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                    223mm x 223mm x 305mm
                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    300mm/s
                                                                                                    240V
                                                                                                    221W
                                                                                                    Teathered USB, SD Card
                                                                                                    .stl
                                                                                                    Cura
                                                                                                    Mac OS, Win XP, Vista 7, 8
                                                                                                    9613
                                                                                                    ULTIMAKER 9613
                                                                                                    72Y2589

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. Ultimaker Original+ 3D Printer
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    2.85mm
                                                                                                    0.02mm
                                                                                                    ABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                    210mm x 210mm x 205mm
                                                                                                    0.4mm
                                                                                                    300mm/s
                                                                                                    240V
                                                                                                    -
                                                                                                    Teathered USB, SD Card
                                                                                                    .stl
                                                                                                    Cura
                                                                                                    Mac OS, Win XP, Vista 7, 8
                                                                                                    9671
                                                                                                    ULTIMAKER 9671
                                                                                                    31AC4944

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. Ultimaker 3 3D Printer
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    2.85mm
                                                                                                    0.02mm
                                                                                                    ABS, HIPS, PLA, PVA, PETG, Nylon
                                                                                                    215mm x 215mm x 200mm
                                                                                                    0.25mm, 0.4mm, 0.8mm
                                                                                                    300mm/s
                                                                                                    240V
                                                                                                    221W
                                                                                                    LAN, USB, WiFi
                                                                                                    .stl
                                                                                                    Cura
                                                                                                    Mac OS, Win XP, Vista 7, 8
                                                                                                    217950
                                                                                                    ULTIMAKER 217950
                                                                                                    39AH7237

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D Printer
                                                                                                    2. 2.85mm Filament
                                                                                                    3. 330mm x 240mm x 300mm Build
                                                                                                    4. LAN/USB/WiFi
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,101.450
                                                                                                    2.85mm
                                                                                                    -
                                                                                                    ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, PVA, TPU 95A, Breakaway, Nylon
                                                                                                    330mm x 240mm x 300mm
                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    -
                                                                                                    -
                                                                                                    500W
                                                                                                    LAN, USB, WiFi
                                                                                                    BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                                                                                                    Cura, Cura Connect
                                                                                                    Linux, Mac OS, Windows
                                                                                                    216932
                                                                                                    ULTIMAKER 216932
                                                                                                    39AH7236

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D Printer
                                                                                                    2. Ultimaker S3
                                                                                                    3. 2.85mm Filament
                                                                                                    4. 230mm x 190mm x 200mm Build
                                                                                                    Each
                                                                                                    1+
                                                                                                    $4,672.500
                                                                                                    2.85mm
                                                                                                    -
                                                                                                    ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, PVA, TPU 95A, Breakaway, Nylon
                                                                                                    230mm x 190mm x 200mm
                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    -
                                                                                                    120V
                                                                                                    350W
                                                                                                    LAN, USB, WiFi
                                                                                                    BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                                                                                                    Cura, Cura Connect
                                                                                                    Linux, Mac OS, Windows
                                                                                                    222631
                                                                                                    ULTIMAKER 222631
                                                                                                    04AJ6391

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ULTIMAKER
                                                                                                    1. 3D Printer
                                                                                                    2. Ultimaker 2+ Connect
                                                                                                    3. 223 mm x 220 mm x 205 mm
                                                                                                    4. 240 V
                                                                                                    5. 221 W
                                                                                                    6. 2.85 mm
                                                                                                    7. Ethernet/ Wifi
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2,887.500
                                                                                                    2.85mm
                                                                                                    -
                                                                                                    -
                                                                                                    223mm x 220mm x 205mm
                                                                                                    0.25mm, 0.4mm, 0.6mm, 0.8mm
                                                                                                    -
                                                                                                    240V
                                                                                                    221W
                                                                                                    Ethernet, WiFi
                                                                                                    BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
                                                                                                    UltiMaker Cura, UltiMaker Digital Factory
                                                                                                    Linux, Mac OS, Windows
                                                                                                    ComparePrice forQuantity
                                                                                                    1-9 of 9 items
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
                                                                                                    Return a Product