2. Test & Measurement
                                                                                                    3. Test Equipment Kits & Assortments
                                                                                                    Print Page

                                                                                                    61-959

                                                                                                    Circuit Tracer, Receiver, Transmitter, Inductive Clamp and Batt Pack, Test Lead Set

                                                                                                    IDEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEAL 61-959
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No61-959
                                                                                                    Newark Part No.87W8041
                                                                                                    Product RangeSureTrace Series
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    IDEAL
                                                                                                    ManufacturerIDEAL
                                                                                                    Manufacturer Part No61-959
                                                                                                    Newark Part No.87W8041
                                                                                                    Product RangeSureTrace Series
                                                                                                    Kit ContentsReceiver w/Super-Bright OLED Rotate Display, Transmitter, Inductive Clamp & Batt Pack, Test Lead Set
                                                                                                    Product RangeSureTrace Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    61-959 is a SureTrace™ circuit tracer open/closed with clamp for industrial/ commercial applications. The SureTrace™ Circuit Tracer is a powerful, versatile, easy-to-use troubleshooting test tools for finding breakers and hidden wire problems in commercial/industrial environments. This tracer work on closed (energized) and open (de-energized) circuits. It identifies circuit breakers, find opens and shorts, and trace wires behind walls.

                                                                                                    • Receiver display rotates automatically for easy viewing
                                                                                                    • Identifies breakers and fuses with Certain Circuit™ detection
                                                                                                    • Pinpoints open and shorts
                                                                                                    • Traces wires
                                                                                                    • 0-99 display of signal strength
                                                                                                    • Audible indication intensifies in tone/pitch with signal strength
                                                                                                    • Works on energized or de-energized circuits (0-600V AC/DC)
                                                                                                    • Four sensitivity levels
                                                                                                    • Peak reading bar graph
                                                                                                    • 2-year warranty

                                                                                                    Contents

                                                                                                    Transmitter, Receiver, Tracer test lead set, Inductive clamp transmitter, Battery pack & strap, Hard carrying case, Batteries, Instruction manual, Battery pack strap.

                                                                                                    Notes

                                                                                                    The inductive clamp is intended for use on de-energized closed loop circuits, low voltage conductors, or live circuits up to 120VAC with less than 5Amps of current flowing.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    Receiver w/Super-Bright OLED Rotate Display, Transmitter, Inductive Clamp & Batt Pack, Test Lead Set

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    SureTrace Series

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product