ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Optical & Light
                                                                                                    5. Lux Meters / Light Meters
                                                                                                    Print Page

                                                                                                    2210-20

                                                                                                    Light Meter, Fluorescent Lighting Tester, For All T5, T8, T12 Lamps

                                                                                                    MILWAUKEE TOOL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MILWAUKEE TOOL 2210-20
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2210-20
                                                                                                    Newark Part No.83T1283
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    MILWAUKEE TOOL
                                                                                                    ManufacturerMILWAUKEE TOOL
                                                                                                    Manufacturer Part No2210-20
                                                                                                    Newark Part No.83T1283
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Measurement Max-
                                                                                                    Resolution (lx)-
                                                                                                    Accuracy %-
                                                                                                    External Height-
                                                                                                    External Width-
                                                                                                    External Depth-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The Milwaukee 2210-20 Fluorescent Lighting Tester tests fluorescent lighting fixtures and cuts troubleshooting time in half. The Fluorescent Lighting Tester delivers complete Lamp, Ballast and Pin testing. Test Lamps before or after installing, and test without dismantling the fixtures

                                                                                                    • Test Lamps, Ballast and Pins: Complete 3-in-1 solution
                                                                                                    • 2.5’ Fully retractable antenna for extended reach when testing
                                                                                                    • Non-conductive antenna sleeve allows for safe testing
                                                                                                    • Removable antenna adapter improves lamp test response
                                                                                                    • Visual and audible tool feedback to easily confirm testing
                                                                                                    • Built-in LED flashlight illuminates dark work spaces
                                                                                                    • Dial and buttons positioned for one-handed use
                                                                                                    • Rugged over-molding for increased grip and durability
                                                                                                    • Durable tool that continues to work after a 6.5 foot drop

                                                                                                    Contents

                                                                                                    2210-20 Fluorescent Lighting Tester, Soft Carry Case, Antenna Adapter Manual, (4) AA Batteries

                                                                                                    Technical Specifications

                                                                                                    Measurement Max

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    External Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (lx)

                                                                                                    -

                                                                                                    External Height

                                                                                                    -

                                                                                                    External Depth

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product