ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Battery Testers
                                                                                                    Print Page

                                                                                                    BAT-200

                                                                                                    Battery Tester, 9V/AA/AAA/C/D/1.5V Button Batteries, 187 mm, 109 mm, 27 mm

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE BAT-200
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoBAT-200
                                                                                                    Newark Part No.55R0657
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoBAT-200
                                                                                                    Newark Part No.55R0657
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Technologies Supported-
                                                                                                    Voltage Measuring Range DC-
                                                                                                    External Height187mm
                                                                                                    External Width109mm
                                                                                                    External Depth27mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The BAT-200 is a simple to use, portable universal Battery Tester for the standard and rechargeable batteries. Easy-to-read color-coded display with good, low and replace/recharge indicators.

                                                                                                    • Compact design
                                                                                                    • Ergonomic battery holder
                                                                                                    • Compatible with 9V, AA, AAA, C, D and 1.5V button type

                                                                                                    Applications

                                                                                                    Industrial, Test & Measurement

                                                                                                    Contents

                                                                                                    Battery tester, User manual.

                                                                                                    Technical Specifications

                                                                                                    Battery Technologies Supported

                                                                                                    -

                                                                                                    External Height

                                                                                                    187mm

                                                                                                    External Depth

                                                                                                    27mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Voltage Measuring Range DC

                                                                                                    -

                                                                                                    External Width

                                                                                                    109mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product