2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Other Test Accessories
                                                                                                    Print Page

                                                                                                    TCA-1MEG

                                                                                                    Test Accessory, Oscilloscope, High-Impedance Buffer Amplifier System

                                                                                                    TEKTRONIX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TEKTRONIX TCA-1MEG
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCA-1MEG
                                                                                                    Newark Part No.84C9758
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,850.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,850.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TEKTRONIX
                                                                                                    ManufacturerTEKTRONIX
                                                                                                    Manufacturer Part NoTCA-1MEG
                                                                                                    Newark Part No.84C9758
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeHigh-Impedance Buffer Amplifier System
                                                                                                    For Use WithTektronix TDS7000 Series Digital Phosphor Oscilloscopes
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The TCA-1MEG is a High-impedance Buffer Amplifier System extends the capabilities of Tektronix high-performance oscilloscopes, making them ideal for a variety of general-purpose measurements. The TCA-1MEG amplifier system provides a 1MΩ path that is easily removed and replaced with a wide array of TekConnect probes, amplifiers and adapters. This amplifier system delivers versatility to Tektronix high-performance oscilloscopes through the addition of input coupling (selectable), bandwidth limit (selectable) and a 1MΩ input that provides access to a wide array of measurement solutions. These solutions include general-purpose passive probes, high-voltage probes (passive single-ended and active differential), microvolt differential probes and current probes.

                                                                                                    • DC to ≥500MHz Bandwidth
                                                                                                    • Full/100MHz/20MHz bandwidth limiting
                                                                                                    • DC/AC/GND input coupling
                                                                                                    • TekConnect interface delivers superior signal fidelity, unparalleled versatility and ease-of-use

                                                                                                    Applications

                                                                                                    Industrial, Consumer Electronics, Power Management

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    High-Impedance Buffer Amplifier System

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    Tektronix TDS7000 Series Digital Phosphor Oscilloscopes

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product